
RCP2512W25R0GEB | |
|---|---|
DigiKey Part Number | 541-2662-2-ND - Tape & Reel (TR) 541-2662-1-ND - Cut Tape (CT) 541-2662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCP2512W25R0GEB |
Description | RES SMD 25 OHM 2% 3.5W 2512 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±2% 3.5W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP2512W25R0GEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.49000 | $5.49 |
| 10 | $4.54600 | $45.46 |
| 25 | $4.22360 | $105.59 |
| 50 | $4.00280 | $200.14 |
| 100 | $3.80190 | $380.19 |
| 250 | $3.56688 | $891.72 |
| 500 | $3.41096 | $1,705.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.27260 | $3,272.60 |
| 2,000 | $3.15055 | $6,301.10 |
| 3,000 | $3.08613 | $9,258.39 |
| Unit Price without GST: | $5.49000 |
|---|---|
| Unit Price with GST: | $6.03900 |

