120 Ohms ±2% 1.4W Chip Resistor 0505 (1412 Metric) Moisture Resistant Thick Film
cms-photo-disclaimer

RCP0505B120RGS6

cms-digikey-product-number
RCP0505B120RGS6-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
RCP0505B120RGS6
cms-description
RES SMD 120 OHM 2% 1.4W 0505
cms-standard-lead-time
10 Weeks
cms-customer-reference
cms-detailed-description
120 Ohms ±2% 1.4W Chip Resistor 0505 (1412 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
cms-eda-cad-models
RCP0505B120RGS6 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
0505 (1412 Metric)
Supplier Device Package
Size / Dimension
0.055" L x 0.050" W (1.40mm x 1.27mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
300$7.50860$2,252.58
cms-manufacturer-standard-package
Unit Price without GST:$7.50860
Unit Price with GST:$8.25946