
RCL12252K00FKEG | |
|---|---|
DigiKey Part Number | RCL2.00KETR-ND - Tape & Reel (TR) RCL2.00KECT-ND - Cut Tape (CT) RCL2.00KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL12252K00FKEG |
Description | RES SMD 2K OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL12252K00FKEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.248" W (3.20mm x 6.30mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.74500 | $7.45 |
| 25 | $0.63880 | $15.97 |
| 50 | $0.57740 | $28.87 |
| 100 | $0.52880 | $52.88 |
| 250 | $0.47932 | $119.83 |
| 500 | $0.45066 | $225.33 |
| 1,000 | $0.42789 | $427.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.39430 | $788.60 |
| 4,000 | $0.38042 | $1,521.68 |
| 6,000 | $0.37365 | $2,241.90 |
| 10,000 | $0.36631 | $3,663.10 |
| 14,000 | $0.36210 | $5,069.40 |
| 20,000 | $0.35813 | $7,162.60 |
| Unit Price without GST: | $1.22000 |
|---|---|
| Unit Price with GST: | $1.34200 |

