
RCL1225169KFKEG | |
|---|---|
DigiKey Part Number | 541-RCL1225169KFKEGTR-ND - Tape & Reel (TR) 541-RCL1225169KFKEGCT-ND - Cut Tape (CT) 541-RCL1225169KFKEGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL1225169KFKEG |
Description | RES SMD 169K OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 169 kOhms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL1225169KFKEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.248" W (3.20mm x 6.30mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.24000 | $1.24 |
| 10 | $0.75600 | $7.56 |
| 25 | $0.64800 | $16.20 |
| 50 | $0.58560 | $29.28 |
| 100 | $0.53640 | $53.64 |
| 250 | $0.48616 | $121.54 |
| 500 | $0.45710 | $228.55 |
| 1,000 | $0.43400 | $434.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.39993 | $799.86 |
| 4,000 | $0.38586 | $1,543.44 |
| 6,000 | $0.37899 | $2,273.94 |
| 10,000 | $0.37154 | $3,715.40 |
| 14,000 | $0.36728 | $5,141.92 |
| 20,000 | $0.36324 | $7,264.80 |
| Unit Price without GST: | $1.24000 |
|---|---|
| Unit Price with GST: | $1.36400 |

