RCG040222K0JNED is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 14,721
Unit Price: $0.15000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.07353
Datasheet

Similar


Vishay Dale
In Stock: 9,914
Unit Price: $0.21000
Datasheet

Direct


Bourns Inc.
In Stock: 51,236
Unit Price: $0.15000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.00451
Datasheet

Upgrade


Panasonic Industry
In Stock: 730,067
Unit Price: $0.15000
Datasheet

Upgrade


Panasonic Industry
In Stock: 281,508
Unit Price: $0.15000
Datasheet

Upgrade


YAGEO
In Stock: 980,845
Unit Price: $0.15000
Datasheet

Upgrade


YAGEO
In Stock: 305,337
Unit Price: $0.15000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00832
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00662
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 50,967
Unit Price: $0.15000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 89,434
Unit Price: $0.15000
Datasheet
22 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG040222K0JNED

DigiKey Part Number
541-1768-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCG040222K0JNED
Description
RES 22K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG040222K0JNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01680$168.00
Manufacturers Standard Package
Unit Price without GST:$0.01680
Unit Price with GST:$0.01848