
RCC12064K70JNEA | |
|---|---|
DigiKey Part Number | 541-RCC12064K70JNEATR-ND - Tape & Reel (TR) 541-RCC12064K70JNEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCC12064K70JNEA |
Description | RCC1206 200 4K7 5% ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.16600 | $1.66 |
| 25 | $0.13240 | $3.31 |
| 50 | $0.11260 | $5.63 |
| 100 | $0.09740 | $9.74 |
| 250 | $0.08200 | $20.50 |
| 500 | $0.07318 | $36.59 |
| 1,000 | $0.06616 | $66.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05287 | $264.35 |
| 10,000 | $0.04973 | $497.30 |
| 15,000 | $0.04820 | $723.00 |
| 25,000 | $0.04654 | $1,163.50 |
| 35,000 | $0.04559 | $1,595.65 |
| 50,000 | $0.04469 | $2,234.50 |
| Unit Price without GST: | $0.32000 |
|---|---|
| Unit Price with GST: | $0.35200 |

