100 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCC1206100KFKEA

DigiKey Part Number
541-RCC1206100KFKEATR-ND - Tape & Reel (TR)
541-RCC1206100KFKEACT-ND - Cut Tape (CT)
541-RCC1206100KFKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCC1206100KFKEA
Description
RCC1206 100 100K 1% ET1 E3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCC1206100KFKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,096
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.38000$0.38
10$0.19800$1.98
25$0.15880$3.97
50$0.13620$6.81
100$0.11860$11.86
250$0.10072$25.18
500$0.09044$45.22
1,000$0.08229$82.29
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06857$342.85
10,000$0.06486$648.60
15,000$0.06305$945.75
25,000$0.06108$1,527.00
35,000$0.05996$2,098.60
50,000$0.05890$2,945.00
Manufacturers Standard Package
Unit Price without GST:$0.38000
Unit Price with GST:$0.41800