
RCC120647K0FKEA | |
|---|---|
DigiKey Part Number | 541-RCC120647K0FKEATR-ND - Tape & Reel (TR) 541-RCC120647K0FKEACT-ND - Cut Tape (CT) 541-RCC120647K0FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCC120647K0FKEA |
Description | RCC1206 100 47K 1% ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCC120647K0FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.17900 | $1.79 |
| 25 | $0.14280 | $3.57 |
| 50 | $0.12220 | $6.11 |
| 100 | $0.10600 | $10.60 |
| 250 | $0.08956 | $22.39 |
| 500 | $0.08010 | $40.05 |
| 1,000 | $0.07261 | $72.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05833 | $291.65 |
| 10,000 | $0.05497 | $549.70 |
| 15,000 | $0.05334 | $800.10 |
| 25,000 | $0.05156 | $1,289.00 |
| 35,000 | $0.05055 | $1,769.25 |
| 50,000 | $0.04959 | $2,479.50 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.38500 |

