47 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCC080547K0FKEA

DigiKey Part Number
541-RCC080547K0FKEATR-ND - Tape & Reel (TR)
541-RCC080547K0FKEACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RCC080547K0FKEA
Description
RCC0805 100 47K 1% ET1 E3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
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
In-Stock: 5,725
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.14300$1.43
25$0.11360$2.84
50$0.09600$4.80
100$0.08240$8.24
250$0.06876$17.19
500$0.06090$30.45
1,000$0.05470$54.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04310$215.50
10,000$0.04032$403.20
15,000$0.03897$584.55
25,000$0.03750$937.50
35,000$0.03667$1,283.45
50,000$0.03587$1,793.50
Manufacturers Standard Package
Unit Price without GST:$0.28000
Unit Price with GST:$0.30800