
RCC08050000Z0EA | |
|---|---|
DigiKey Part Number | 541-RCC08050000Z0EATR-ND - Tape & Reel (TR) 541-RCC08050000Z0EACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCC08050000Z0EA |
Description | RCC0805 0R0 ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.09300 | $0.93 |
| 25 | $0.07200 | $1.80 |
| 50 | $0.06000 | $3.00 |
| 100 | $0.05070 | $5.07 |
| 250 | $0.04116 | $10.29 |
| 500 | $0.03580 | $17.90 |
| 1,000 | $0.03154 | $31.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02384 | $119.20 |
| 10,000 | $0.02195 | $219.50 |
| 15,000 | $0.02103 | $315.45 |
| 25,000 | $0.02003 | $500.75 |
| 35,000 | $0.01946 | $681.10 |
| 50,000 | $0.01892 | $946.00 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |

