
RCA02014K70JNEDSR | |
|---|---|
DigiKey Part Number | 541-RCA02014K70JNEDSRTR-ND - Tape & Reel (TR) 541-RCA02014K70JNEDSRCT-ND - Cut Tape (CT) 541-RCA02014K70JNEDSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA02014K70JNEDSR |
Description | RCA0201-SR 200 4K7 5% ET7 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05800 | $0.58 |
| 25 | $0.04360 | $1.09 |
| 50 | $0.03540 | $1.77 |
| 100 | $0.02940 | $2.94 |
| 250 | $0.02328 | $5.82 |
| 500 | $0.01982 | $9.91 |
| 1,000 | $0.01707 | $17.07 |
| 5,000 | $0.01274 | $63.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01105 | $110.50 |
| 20,000 | $0.01009 | $201.80 |
| 30,000 | $0.00962 | $288.60 |
| 50,000 | $0.00912 | $456.00 |
| 70,000 | $0.00883 | $618.10 |
| 100,000 | $0.00856 | $856.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

