
PTF563K0000BYEK | |
|---|---|
DigiKey Part Number | 541-PTF563K0000BYEK-ND |
Manufacturer | |
Manufacturer Product Number | PTF563K0000BYEK |
Description | PTF-56 3K .1% T-13 EK E3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.250" L (2.31mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.88000 | $10.88 |
| 10 | $7.45900 | $74.59 |
| 25 | $6.53280 | $163.32 |
| 50 | $5.95240 | $297.62 |
| 100 | $5.45940 | $545.94 |
| 300 | $4.82537 | $1,447.61 |
| 500 | $4.58194 | $2,290.97 |
| 1,000 | $4.29517 | $4,295.17 |
| Unit Price without GST: | $10.88000 |
|---|---|
| Unit Price with GST: | $11.96800 |

