NTHS0805N04N2203JF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 3,575
Unit Price: $0.31000
Datasheet
NTC Thermistor 220k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 220k 0805 (2012 Metric)
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTHS0805N04N2203JF

DigiKey Part Number
NTHS0805N04N2203JF-ND
Manufacturer
Manufacturer Product Number
NTHS0805N04N2203JF
Description
THERM NTC 220KOHM 4247K 0805
Customer Reference
Detailed Description
NTC Thermistor 220k 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTHS0805N04N2203JF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±3%
Manufacturer
Vishay Dale
B25/75
4247K
Series
B25/85
4262K
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
220k
Package / Case
0805 (2012 Metric)
Resistance Tolerance
±5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NT08225F4200B1FEaton - Electronics Division3,575283-NT08225F4200B1FCT-ND$0.31000Similar
Obsolete
This product is no longer manufactured. View Substitutes