12 Ohms ±1% 10W Through Hole Resistor Axial Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS01012R00FE12

DigiKey Part Number
541-NS01012R00FE12-ND
Manufacturer
Manufacturer Product Number
NS01012R00FE12
Description
NS-10 12 1% E12 E3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Ohms ±1% 10W Through Hole Resistor Axial Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$15.98000$15.98
10$11.07000$110.70
25$9.74280$243.57
50$8.91240$445.62
100$8.20670$820.67
300$7.29917$2,189.75
500$6.95082$3,475.41
1,000$6.54048$6,540.48
Manufacturers Standard Package
Unit Price without GST:$15.98000
Unit Price with GST:$17.57800