10 Ohms ±1% 5W Through Hole Resistor Axial Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS00510R00FB12

DigiKey Part Number
541-NS00510R00FB12-ND
Manufacturer
Manufacturer Product Number
NS00510R00FB12
Description
NS-5 10 1% B12
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 5W Through Hole Resistor Axial Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$14.30000$14.30
10$9.87400$98.74
25$8.67760$216.94
50$7.92900$396.45
100$7.29230$729.23
300$6.47373$1,942.12
500$6.15956$3,079.78
1,000$5.78943$5,789.43
Manufacturers Standard Package
Unit Price without GST:$14.30000
Unit Price with GST:$15.73000