
NH050R1000FE02 | |
|---|---|
DigiKey Part Number | 541-NH050R1000FE02-ND |
Manufacturer | |
Manufacturer Product Number | NH050R1000FE02 |
Description | NH-50 .1 1% E02 E4 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 mOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant, Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.94000 | $99.94 |
| 10 | $73.45300 | $734.53 |
| 25 | $66.30600 | $1,657.65 |
| 50 | $61.83620 | $3,091.81 |
| 100 | $58.04020 | $5,804.02 |
| 250 | $53.88636 | $13,471.59 |
| Unit Price without GST: | $99.94000 |
|---|---|
| Unit Price with GST: | $109.93400 |

