Similar
Similar
Similar

MSP06A034K70GEJ | |
|---|---|
DigiKey Part Number | MSP4.7KA-ND |
Manufacturer | |
Manufacturer Product Number | MSP06A034K70GEJ |
Description | RES ARRAY 3 RES 4.7K OHM 6SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±2% 300mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±2% | |
Number of Resistors | 3 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | ±50ppm/°C | |
Number of Pins | 6 | |
Power Per Element | 300mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP | |
Supplier Device Package | 6-SIP | |
Size / Dimension | 0.590" L x 0.090" W (14.99mm x 2.29mm) | |
Height - Seated (Max) | 0.195" (4.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 456 | $4.42996 | $2,020.06 |
| Unit Price without GST: | $4.42996 |
|---|---|
| Unit Price with GST: | $4.87296 |




