
M55342K11B100ERS3 | |
|---|---|
DigiKey Part Number | 541-M55342K11B100ERS3TR-ND - Tape & Reel (TR) 541-M55342K11B100ERS3CT-ND - Cut Tape (CT) 541-M55342K11B100ERS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K11B100ERS3 |
Description | RES SMD 100K OHM 1% 1/20W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Military Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342K11B100ERS3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.040" L x 0.025" W (1.02mm x 0.64mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.79000 | $2.79 |
| 10 | $1.89000 | $18.90 |
| 25 | $1.68640 | $42.16 |
| 50 | $1.56900 | $78.45 |
| 100 | $1.47520 | $147.52 |
| 250 | $1.38008 | $345.02 |
| 500 | $1.32498 | $662.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.35068 | $1,350.68 |
| 2,000 | $1.31523 | $2,630.46 |
| 3,000 | $1.29793 | $3,893.79 |
| 5,000 | $1.27918 | $6,395.90 |
| 7,000 | $1.26843 | $8,879.01 |
| 10,000 | $1.25826 | $12,582.60 |
| Unit Price without GST: | $2.79000 |
|---|---|
| Unit Price with GST: | $3.06900 |

