
ILHB0603ER331VHC31 | |
|---|---|
DigiKey Part Number | 541-ILHB0603ER331VHC31TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ILHB0603ER331VHC31 |
Description | FERRITE BEAD 330 OHM 0603 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 1.2A 140mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 140mOhm |
Manufacturer Vishay Dale | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 330 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 1.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.01102 | $220.40 |
| Unit Price without GST: | $0.01102 |
|---|---|
| Unit Price with GST: | $0.01212 |

