5.6 µH Shielded Molded Inductor 21 A 7.05mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.6 µH Shielded Molded Inductor 21 A 7.05mOhm Max Nonstandard

IHLP6767GZER5R6M01

DigiKey Part Number
541-1256-2-ND - Tape & Reel (TR)
541-1256-1-ND - Cut Tape (CT)
541-1256-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP6767GZER5R6M01
Description
FIXED IND 5.6UH 21A 7.05 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Molded Inductor 21 A 7.05mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP6767GZER5R6M01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
40A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
7.05mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.675" L x 0.675" W (17.15mm x 17.15mm)
Current Rating (Amps)
Height - Seated (Max)
0.276" (7.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA4344.562NLTPulse Electronics1,115553-3476-1-ND$5.13000Direct
In-Stock: 182
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.42000$5.42
10$4.44800$44.48
100$3.65820$365.82
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$3.62680$725.36
400$3.42030$1,368.12
600$3.30507$1,983.04
1,000$3.16559$3,165.59
1,400$3.07705$4,307.87
2,000$3.03576$6,071.52
Manufacturers Standard Package
Unit Price without GST:$5.42000
Unit Price with GST:$5.96200