15 µH Shielded Molded Inductor 12.5 A 16.96mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP6767GZER150M8A

DigiKey Part Number
541-IHLP6767GZER150M8ATR-ND - Tape & Reel (TR)
541-IHLP6767GZER150M8ACT-ND - Cut Tape (CT)
541-IHLP6767GZER150M8ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP6767GZER150M8A
Description
FIXED IND 15UH 12.5A 16.96 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 µH Shielded Molded Inductor 12.5 A 16.96mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
13A
Shielding
Shielded
DC Resistance (DCR)
16.96mOhm Max
Q @ Freq
-
Frequency - Self Resonant
8.55MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 180°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.675" L x 0.675" W (17.15mm x 17.15mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.53000$5.53
10$4.54900$45.49
100$3.74120$374.12
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$3.87455$774.91
400$3.65390$1,461.56
600$3.53085$2,118.51
1,000$3.38187$3,381.87
1,400$3.28729$4,602.21
2,000$3.26690$6,533.80
Manufacturers Standard Package
Unit Price without GST:$5.53000
Unit Price with GST:$6.08300