2.2 µH Shielded Molded Inductor 26.9 A 2.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP5050FDER2R2MAP

DigiKey Part Number
541-IHLP5050FDER2R2MAPTR-ND - Tape & Reel (TR)
541-IHLP5050FDER2R2MAPCT-ND - Cut Tape (CT)
541-IHLP5050FDER2R2MAPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP5050FDER2R2MAP
Description
FIXED IND 2.2UH 26.9A 2.9 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 26.9 A 2.9mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
30.3A
Shielding
Shielded
DC Resistance (DCR)
2.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
27.4MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.530" L x 0.508" W (13.46mm x 12.90mm)
Height - Seated (Max)
0.252" (6.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 253
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.03000$3.03
10$2.48500$24.85
100$2.04400$204.40
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.85488$463.72
500$1.74910$874.55
750$1.69009$1,267.57
1,250$1.61866$2,023.33
1,750$1.57331$2,753.29
2,500$1.52666$3,816.65
Manufacturers Standard Package
Unit Price without GST:$3.03000
Unit Price with GST:$3.33300