Parametric Equivalent

IHLP4040DZEER36MA1 | |
|---|---|
DigiKey Part Number | 541-IHLP4040DZEER36MA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZEER36MA1 |
Description | FIXED IND 360NH 31.5A 1.4 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 360 nH Shielded Molded Inductor 31.5 A 1.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 60A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.4mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP4040DZERR36MA1 | Vishay Dale | 0 | 541-IHLP4040DZERR36MA1TR-ND | $1.13448 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $0.96402 | $867.62 |
| Unit Price without GST: | $0.96402 |
|---|---|
| Unit Price with GST: | $1.06042 |


