
IHLP3232DZRZ150M1L | |
|---|---|
DigiKey Part Number | 541-IHLP3232DZRZ150M1LTR-ND - Tape & Reel (TR) 541-IHLP3232DZRZ150M1LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IHLP3232DZRZ150M1L |
Description | FIXED IND 15UH 4.9A 65.3 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 4.9 A 65.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 65.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10.3MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.340" L x 0.322" W (8.64mm x 8.18mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $4.25900 | $42.59 |
| 100 | $3.50310 | $350.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.00720 | $1,503.60 |
| Unit Price without GST: | $5.18000 |
|---|---|
| Unit Price with GST: | $5.69800 |

