
IHLP2525CZEK4R7M8A | |
|---|---|
DigiKey Part Number | 541-IHLP2525CZEK4R7M8ATR-ND - Tape & Reel (TR) 541-IHLP2525CZEK4R7M8ACT-ND - Cut Tape (CT) 541-IHLP2525CZEK4R7M8ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZEK4R7M8A |
Description | FIXED IND 4.7UH 5.6A 38.4 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 5.6 A 38.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 38.4mOhm Max |
Series | Frequency - Self Resonant 25.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 180°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 5.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.57000 | $1.57 |
| 10 | $1.29600 | $12.96 |
| 100 | $1.06520 | $106.52 |
| 1,000 | $0.87618 | $876.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.85163 | $2,129.07 |
| 5,000 | $0.80322 | $4,016.10 |
| 7,500 | $0.77623 | $5,821.72 |
| 12,500 | $0.76986 | $9,623.25 |
| Unit Price without GST: | $1.57000 |
|---|---|
| Unit Price with GST: | $1.72700 |

