220 nH Shielded Molded Inductor 21 A 3.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 nH Shielded Molded Inductor 21 A 3.9mOhm Max Nonstandard
IHLP2020CZERR22M11

IHLP2020CZERR22M11

DigiKey Part Number
541-1229-2-ND - Tape & Reel (TR)
541-1229-1-ND - Cut Tape (CT)
541-1229-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP2020CZERR22M11
Description
FIXED IND 220NH 21A 3.9 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 nH Shielded Molded Inductor 21 A 3.9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP2020CZERR22M11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
3.9mOhm Max
Series
Frequency - Self Resonant
146MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.216" L x 0.204" W (5.49mm x 5.18mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
14.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,691
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.71508$1,430.16
4,000$0.67438$2,697.52
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.37000$1.37
10$1.12100$11.21
100$0.92190$92.19
Digi-Reel®
QuantityUnit PriceExt Price
1$1.34000$1.34
10$1.09900$10.99
100$0.90390$90.39
* All Digi-Reel orders will add a $9.50 reeling fee.
Unit Price without GST:$1.34000
Unit Price with GST:$1.47400