

IHLP2020BZERR22M11 | |
|---|---|
DigiKey Part Number | 541-1213-2-ND - Tape & Reel (TR) 541-1213-1-ND - Cut Tape (CT) 541-1213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020BZERR22M11 |
Description | FIXED IND 220NH 17A 4.5 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 17 A 4.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2020BZERR22M11 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.5mOhm Max |
Series | Frequency - Self Resonant 146MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.216" L x 0.204" W (5.49mm x 5.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 13A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4345.221NLT | Pulse Electronics | 5,346 | 553-3483-1-ND | $1.75000 | Direct |
| HCM0503-R20-R | Eaton - Electronics Division | 650 | 283-HCM0503-R20-RCT-ND | $1.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.84935 | $1,698.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.44000 | $1.44 |
| 10 | $1.18200 | $11.82 |
| 100 | $0.97200 | $97.20 |
| 1,000 | $0.79949 | $799.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.41000 | $1.41 |
| 10 | $1.15900 | $11.59 |
| 100 | $0.95300 | $95.30 |
| 1,000 | $0.81124 | $811.24 |
| Unit Price without GST: | $1.41000 |
|---|---|
| Unit Price with GST: | $1.55100 |

