
IHLP2020BZEK4R7M11 | |
|---|---|
DigiKey Part Number | 541-IHLP2020BZEK4R7M11TR-ND - Tape & Reel (TR) 541-IHLP2020BZEK4R7M11CT-ND - Cut Tape (CT) 541-IHLP2020BZEK4R7M11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020BZEK4R7M11 |
Description | FIXED IND 4.7UH 3.2A 81.3 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 3.2 A 81.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 81.3mOhm Max |
Series | Frequency - Self Resonant 27MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.216" L x 0.204" W (5.49mm x 5.18mm) |
Current - Saturation (Isat) 3A | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $1.28100 | $12.81 |
| 100 | $1.05310 | $105.31 |
| 1,000 | $0.86626 | $866.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.76419 | $2,674.66 |
| 7,000 | $0.72078 | $5,045.46 |
| 10,500 | $0.70448 | $7,397.04 |
| Unit Price without GST: | $1.56000 |
|---|---|
| Unit Price with GST: | $1.71600 |

