

IHLP1616ABER2R2M11 | |
|---|---|
DigiKey Part Number | 541-1045-2-ND - Tape & Reel (TR) 541-1045-1-ND - Cut Tape (CT) 541-1045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1616ABER2R2M11 |
Description | FIXED IND 2.2UH 2.75A 83.5 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 2.75 A 83.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP1616ABER2R2M11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 83.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 49MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.21000 | $1.21 |
| 10 | $0.99700 | $9.97 |
| 100 | $0.81990 | $81.99 |
| 1,000 | $0.67434 | $674.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.58816 | $2,352.64 |
| 8,000 | $0.55473 | $4,437.84 |
| 12,000 | $0.53609 | $6,433.08 |
| 20,000 | $0.53255 | $10,651.00 |
| Unit Price without GST: | $1.21000 |
|---|---|
| Unit Price with GST: | $1.33100 |

