Parametric Equivalent
Parametric Equivalent

ERL32620R00GKEK500 | |
|---|---|
DigiKey Part Number | 541-ERL32620R00GKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERL32620R00GKEK500 |
Description | RES 620 OHM 2% 1W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±2% 1W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.190" Dia x 0.562" L (4.83mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $20.22460 | $2,022.46 |
| Unit Price without GST: | $20.22460 |
|---|---|
| Unit Price with GST: | $22.24706 |


