ERC55750K00BHEB500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.17268
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.16051
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $16.24650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.45247
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $13.39710
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.84130
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.06230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.01442
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.04038
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.28550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $11.01730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.44404
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.82082
Datasheet
750 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC55750K00BHEB500

DigiKey Part Number
541-ERC55750K00BHEB500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERC55750K00BHEB500
Description
RES 750K OHM 0.1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
750 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.42259$3,422.59
Manufacturers Standard Package
Unit Price without GST:$3.42259
Unit Price with GST:$3.76485