ERC55221R00FHEB500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.02082
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.35909
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.17780
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.75564
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.81050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.84130
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.06230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.64261
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.26964
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $13.70000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.06230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.25337
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 565
Unit Price: $0.76000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.11064
Datasheet
221 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC55221R00FHEB500

DigiKey Part Number
541-ERC55221R00FHEB500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERC55221R00FHEB500
Description
RES 221 OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
221 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.06649$1,066.49
Manufacturers Standard Package
Unit Price without GST:$1.06649
Unit Price with GST:$1.17314