ERC5520R000FKEB500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.20730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.66625
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.16869
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.65189
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.63940
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.38443
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.37270
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.60187
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.39200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.23481
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 639
Unit Price: $1.06000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 732
Unit Price: $0.86000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.53680
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.20559
Datasheet
20 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC5520R000FKEB500

DigiKey Part Number
541-ERC5520R000FKEB500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERC5520R000FKEB500
Description
RES 20 OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.38443$3,384.43
Manufacturers Standard Package
Unit Price without GST:$3.38443
Unit Price with GST:$3.72287