Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC551M4500DHEK500 | |
|---|---|
DigiKey Part Number | 541-ERC551M4500DHEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC551M4500DHEK500 |
Description | RES 1.45M OHM 0.5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.45 MOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $30.72780 | $3,072.78 |
| Unit Price without GST: | $30.72780 |
|---|---|
| Unit Price with GST: | $33.80058 |



