
D55342K07B49E9RWB | |
|---|---|
DigiKey Part Number | 541-D55342K07B49E9RWB-ND |
Manufacturer | |
Manufacturer Product Number | D55342K07B49E9RWB |
Description | RCWPM-1206 49.9K 1% K D55342K07B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1.41330 | $141.33 |
| 200 | $1.34220 | $268.44 |
| 300 | $1.30753 | $392.26 |
| 500 | $1.26996 | $634.98 |
| 700 | $1.24844 | $873.91 |
| 1,000 | $1.22808 | $1,228.08 |
| Unit Price without GST: | $1.41330 |
|---|---|
| Unit Price with GST: | $1.55463 |

