CW010R8200KB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.00950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.41430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.41430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.95240
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.12366
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.12366
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.17982
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.75860
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.75860
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.59976
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.67330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.67330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.36146
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.50302
Datasheet
820 mOhms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW010R8200KB14

DigiKey Part Number
CW010R8200KB14-ND
Manufacturer
Manufacturer Product Number
CW010R8200KB14
Description
RES 0.82 OHM 13W 10% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
820 mOhms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW010R8200KB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±90ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
500$2.18814$1,094.07
Unit Price without GST:$2.18814
Unit Price with GST:$2.40695