
CW0054K200JE12 | |
|---|---|
DigiKey Part Number | 541-CW0054K200JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW0054K200JE12 |
Description | CW-5 4.2K 5% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.2 kOhms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.31100 | $33.11 |
| 25 | $2.86920 | $71.73 |
| 50 | $2.59260 | $129.63 |
| 100 | $2.35790 | $235.79 |
| 300 | $2.05547 | $616.64 |
| 500 | $1.93940 | $969.70 |
| 1,000 | $1.80260 | $1,802.60 |
| 5,000 | $1.55926 | $7,796.30 |
| Unit Price without GST: | $4.93000 |
|---|---|
| Unit Price with GST: | $5.42300 |

