Parametric Equivalent
Similar

CSC06A012K20GPA | |
|---|---|
DigiKey Part Number | CSC06A012K20GPA-ND |
Manufacturer | |
Manufacturer Product Number | CSC06A012K20GPA |
Description | RES ARRAY 5 RES 2.2K OHM 6SIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
Category | Number of Pins 6 |
Manufacturer Vishay Dale | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 6-SIP |
Resistance (Ohms) 2.2k | Supplier Device Package 6-SIP |
Tolerance ±2% | Size / Dimension 0.590" L x 0.098" W (14.99mm x 2.49mm) |
Number of Resistors 5 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift ±50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSP06A012K20GEJ | Vishay Dale | 0 | MSP06A012K20GEJ-ND | $4.36754 | Parametric Equivalent |
| 4306R-101-222 | Bourns Inc. | 0 | 4306R-1-222-ND | $2.36622 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.29426 | $6,588.52 |
| Unit Price without GST: | $3.29426 |
|---|---|
| Unit Price with GST: | $3.62369 |



