82.5 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251282R5FKEG

DigiKey Part Number
541-82.5AFTR-ND - Tape & Reel (TR)
541-82.5AFCT-ND - Cut Tape (CT)
541-82.5AFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW251282R5FKEG
Description
RES SMD 82.5 OHM 1% 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
82.5 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251282R5FKEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.41000$0.41
10$0.21900$2.19
25$0.17600$4.40
50$0.15180$7.59
100$0.13260$13.26
250$0.11332$28.33
500$0.10214$51.07
1,000$0.09329$93.29
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.08302$166.04
4,000$0.07765$310.60
6,000$0.07504$450.24
10,000$0.07220$722.00
14,000$0.07058$988.12
20,000$0.06905$1,381.00
Manufacturers Standard Package
Unit Price without GST:$0.41000
Unit Price with GST:$0.45100