
CRCW25125K11FKEG | |
|---|---|
DigiKey Part Number | 541-5.11KAFTR-ND - Tape & Reel (TR) 541-5.11KAFCT-ND - Cut Tape (CT) 541-5.11KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25125K11FKEG |
Description | RES SMD 5.11K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25125K11FKEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.21900 | $2.19 |
| 25 | $0.17600 | $4.40 |
| 50 | $0.15180 | $7.59 |
| 100 | $0.13260 | $13.26 |
| 250 | $0.11324 | $28.31 |
| 500 | $0.10210 | $51.05 |
| 1,000 | $0.09327 | $93.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.08302 | $166.04 |
| 4,000 | $0.07765 | $310.60 |
| 6,000 | $0.07504 | $450.24 |
| 10,000 | $0.07220 | $722.00 |
| 14,000 | $0.07058 | $988.12 |
| 20,000 | $0.06905 | $1,381.00 |
| Unit Price without GST: | $0.41000 |
|---|---|
| Unit Price with GST: | $0.45100 |

