4.02 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25124R02FKEGHP

DigiKey Part Number
541-4.02RTR-ND - Tape & Reel (TR)
541-4.02RCT-ND - Cut Tape (CT)
541-4.02RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25124R02FKEGHP
Description
RES SMD 4.02 OHM 1% 1.5W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.02 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25124R02FKEGHP Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 1,965
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.46000$1.46
10$0.91000$9.10
25$0.78640$19.66
50$0.71540$35.77
100$0.65880$65.88
250$0.60148$150.37
500$0.56834$284.17
1,000$0.54193$541.93
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.50127$1,002.54
4,000$0.48517$1,940.68
6,000$0.47731$2,863.86
10,000$0.46880$4,688.00
14,000$0.46392$6,494.88
20,000$0.45931$9,186.20
Manufacturers Standard Package
Unit Price without GST:$1.46000
Unit Price with GST:$1.60600