
CRCW25123K30JNEG | |
|---|---|
DigiKey Part Number | 541-3.3KXTR-ND - Tape & Reel (TR) 541-3.3KXCT-ND - Cut Tape (CT) 541-3.3KXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25123K30JNEG |
Description | RES SMD 3.3K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25123K30JNEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.21100 | $2.11 |
| 25 | $0.17000 | $4.25 |
| 50 | $0.14640 | $7.32 |
| 100 | $0.12790 | $12.79 |
| 250 | $0.10904 | $27.26 |
| 500 | $0.09820 | $49.10 |
| 1,000 | $0.08958 | $89.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.07963 | $159.26 |
| 4,000 | $0.07440 | $297.60 |
| 6,000 | $0.07185 | $431.10 |
| 10,000 | $0.06909 | $690.90 |
| 14,000 | $0.06751 | $945.14 |
| 20,000 | $0.06602 | $1,320.40 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.44000 |

