39 kOhms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251239K0FKEGHP

DigiKey Part Number
541-39.0KRTR-ND - Tape & Reel (TR)
541-39.0KRCT-ND - Cut Tape (CT)
541-39.0KRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW251239K0FKEGHP
Description
RES SMD 39K OHM 1% 1.5W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
39 kOhms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251239K0FKEGHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,195
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.11000$1.11
10$0.67000$6.70
25$0.57200$14.30
50$0.51420$25.71
100$0.46900$46.90
250$0.42300$105.75
500$0.39644$198.22
1,000$0.37527$375.27
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.33872$677.44
4,000$0.33202$1,328.08
6,000$0.32573$1,954.38
10,000$0.31892$3,189.20
14,000$0.31501$4,410.14
20,000$0.31132$6,226.40
Manufacturers Standard Package
Unit Price without GST:$1.11000
Unit Price with GST:$1.22100