330 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2512330RJNEGHP

DigiKey Part Number
541-330RATR-ND - Tape & Reel (TR)
541-330RACT-ND - Cut Tape (CT)
541-330RADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2512330RJNEGHP
Description
RES SMD 330 OHM 5% 1.5W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2512330RJNEGHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,175
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.11000$1.11
10$0.67000$6.70
25$0.57120$14.28
50$0.51420$25.71
100$0.46870$46.87
250$0.42276$105.69
500$0.39616$198.08
1,000$0.37503$375.03
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.34470$689.40
4,000$0.33180$1,327.20
6,000$0.32552$1,953.12
10,000$0.31871$3,187.10
14,000$0.31481$4,407.34
20,000$0.31111$6,222.20
Manufacturers Standard Package
Unit Price without GST:$1.11000
Unit Price with GST:$1.22100