
74ALVT16244DGG,118 | |
|---|---|
DigiKey Part Number | 1727-8379-2-ND - Tape & Reel (TR) 1727-8379-1-ND - Cut Tape (CT) 1727-8379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVT16244DGG,118 |
Description | IC BUFF NON-INVERT 3V 48-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.3V ~ 2.7V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.31000 | $4.31 |
| 10 | $3.22100 | $32.21 |
| 25 | $2.94960 | $73.74 |
| 100 | $2.65030 | $265.03 |
| 250 | $2.53620 | $634.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.29285 | $4,585.70 |
| 4,000 | $2.24494 | $8,979.76 |
| 6,000 | $2.22093 | $13,325.58 |
| Unit Price without GST: | $4.31000 |
|---|---|
| Unit Price with GST: | $4.74100 |

