74ALVCH16374DGG;11 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 750
Unit Price: $2.52757
Datasheet

Similar


Texas Instruments
In Stock: 44,078
Unit Price: $2.67000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11,518
Unit Price: $3.38000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.45000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 6,795
Unit Price: $2.18682
Datasheet
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVCH16374DGG;11

DigiKey Part Number
74ALVCH16374DGG;11-ND
Manufacturer
Manufacturer Product Number
74ALVCH16374DGG;11
Description
IC FF D-TYPE DBL 8-BIT 48-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
2
Number of Bits per Element
8
Clock Frequency
350 MHz
Max Propagation Delay @ V, Max CL
3.4ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Current - Quiescent (Iq)
40 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-TSSOP
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types