4.7 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW20104R70FKEFHP

DigiKey Part Number
541-4.70PTR-ND - Tape & Reel (TR)
541-4.70PCT-ND - Cut Tape (CT)
541-4.70PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW20104R70FKEFHP
Description
RES SMD 4.7 OHM 1% 1W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW20104R70FKEFHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,291
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.63500$6.35
25$0.54000$13.50
50$0.48460$24.23
100$0.44110$44.11
250$0.39704$99.26
500$0.37144$185.72
1,000$0.35114$351.14
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.30996$1,239.84
8,000$0.30010$2,400.80
12,000$0.29529$3,543.48
20,000$0.29008$5,801.60
28,000$0.28709$8,038.52
40,000$0.28426$11,370.40
Manufacturers Standard Package
Unit Price without GST:$1.06000
Unit Price with GST:$1.16600