CRCW2010499KFHEFP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.38393
Datasheet
Image for CRCW2010499KFHEFP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2010499KFHEFP

DigiKey Part Number
CRCW2010499KFHEFP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW2010499KFHEFP
Description
RES SMD 499K OHM 1% 3/4W 2010
Customer Reference
Detailed Description
499 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2010499KFHEFP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes