
CRCW201035R7FKEF | |
|---|---|
DigiKey Part Number | 541-CRCW201035R7FKEFTR-ND - Tape & Reel (TR) 541-CRCW201035R7FKEFCT-ND - Cut Tape (CT) 541-CRCW201035R7FKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201035R7FKEF |
Description | RES SMD 35.7 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 35.7 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201035R7FKEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.18300 | $1.83 |
| 25 | $0.14600 | $3.65 |
| 50 | $0.12520 | $6.26 |
| 100 | $0.10850 | $10.85 |
| 250 | $0.09180 | $22.95 |
| 500 | $0.08214 | $41.07 |
| 1,000 | $0.07452 | $74.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06125 | $245.00 |
| 8,000 | $0.05757 | $460.56 |
| 12,000 | $0.05578 | $669.36 |
| 20,000 | $0.05383 | $1,076.60 |
| 28,000 | $0.05272 | $1,476.16 |
| 40,000 | $0.05167 | $2,066.80 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.38500 |

