
RLR05C10R0FSRE6 | |
|---|---|
DigiKey Part Number | 541-RLR05C10R0FSRE6TR-ND - Tape & Reel (TR) 541-RLR05C10R0FSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RLR05C10R0FSRE6 |
Description | RES 10 OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.62000 | $4.62 |
| 10 | $3.09800 | $30.98 |
| 25 | $2.68320 | $67.08 |
| 50 | $2.42320 | $121.16 |
| 100 | $2.20210 | $220.21 |
| 250 | $1.95984 | $489.96 |
| 500 | $1.80832 | $904.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.07908 | $2,079.08 |
| 2,000 | $1.94774 | $3,895.48 |
| 3,000 | $1.88029 | $5,640.87 |
| 5,000 | $1.80401 | $9,020.05 |
| 7,000 | $1.75857 | $12,309.99 |
| Unit Price without GST: | $4.62000 |
|---|---|
| Unit Price with GST: | $5.08200 |

